Parametric Equivalent

CDV30FK511FO3 | |
|---|---|
DigiKey Part Number | CDV30FK511FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FK511FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 pF Mica Capacitor 2.5 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 2.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 510 pF | Features General Purpose |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FK511FO3F | Cornell Dubilier Knowles | 0 | CDV30FK511FO3F-ND | 31,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 28,50778 € | 256,57 € |
| Unit Price without VAT: | 28,50778 € |
|---|---|
| Unit Price with VAT: | 33,92426 € |


