Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FK272GO3F | |
|---|---|
DigiKey Part Number | CDV30FK272GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FK272GO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF Mica Capacitor 2.5 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 2700 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.831" L x 0.449" W (21.10mm x 11.40mm) |
Voltage - Rated 2.5 kV | Height - Seated (Max) 0.921" (23.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FK272FO3 | Cornell Dubilier Knowles | 0 | CDV30FK272FO3-ND | 37,54429 € | Parametric Equivalent |
| CDV30FK272FO3F | Cornell Dubilier Knowles | 0 | CDV30FK272FO3F-ND | 33,07571 € | Parametric Equivalent |
| CDV30FK272GO3 | Cornell Dubilier Knowles | 0 | CDV30FK272GO3-ND | 31,45750 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 34,65714 € | 242,60 € |
| Unit Price without VAT: | 34,65714 € |
|---|---|
| Unit Price with VAT: | 41,24200 € |


