Parametric Equivalent

CDV30FK242FO3F | |
|---|---|
DigiKey Part Number | CDV30FK242FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FK242FO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2400 pF Mica Capacitor 2.5 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 2.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 2400 pF | Features General Purpose |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FK242FO3 | Cornell Dubilier Knowles | 0 | CDV30FK242FO3-ND | 34,82286 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 38,42333 € | 230,54 € |
| Unit Price without VAT: | 38,42333 € |
|---|---|
| Unit Price with VAT: | 45,72376 € |


