Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FK222JO3 | |
|---|---|
DigiKey Part Number | CDV30FK222JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FK222JO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 2.5 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 2.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 2200 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FK222GO3 | Cornell Dubilier Knowles | 0 | CDV30FK222GO3-ND | 29,20500 € | Parametric Equivalent |
| CDV30FK222GO3F | Cornell Dubilier Knowles | 0 | CDV30FK222GO3F-ND | 31,88875 € | Parametric Equivalent |
| CDV30FK222JO3F | Cornell Dubilier Knowles | 0 | CDV30FK222JO3F-ND | 25,59800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,44000 € | 234,40 € |
| Unit Price without VAT: | 23,44000 € |
|---|---|
| Unit Price with VAT: | 27,89360 € |


