
CDV30FK221JO3 | |
|---|---|
DigiKey Part Number | CDV30FK221JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FK221JO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 2.5 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 2.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 220 pF | Features General Purpose |
Tolerance ±5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,13692 € | 248,78 € |
| Unit Price without VAT: | 19,13692 € |
|---|---|
| Unit Price with VAT: | 22,77293 € |

