
CDV30FK182FO3 | |
|---|---|
DigiKey Part Number | CDV30FK182FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FK182FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Mica Capacitor 2.5 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 1800 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.811" L x 0.370" W (20.60mm x 9.40mm) |
Voltage - Rated 2.5 kV | Height - Seated (Max) 0.902" (22.90mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,12750 € | 257,02 € |
| Unit Price without VAT: | 32,12750 € |
|---|---|
| Unit Price with VAT: | 38,23173 € |

