Parametric Equivalent

CDV30FK162FO3 | |
|---|---|
DigiKey Part Number | CDV30FK162FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FK162FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1600 pF Mica Capacitor 2.5 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 2.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 1600 pF | Features General Purpose |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FK162FO3F | Cornell Dubilier Knowles | 0 | CDV30FK162FO3F-ND | 35,37714 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 32,12750 € | 257,02 € |
| Unit Price without VAT: | 32,12750 € |
|---|---|
| Unit Price with VAT: | 38,23173 € |


