
CDV30FK152JO3F | |
|---|---|
DigiKey Part Number | CDV30FK152JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FK152JO3F |
Description | CAP MICA 1500PF 5% 2500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Mica Capacitor 2.5 kV Radial |
Datasheet | Datasheet |
EDA/CAD Models | CDV30FK152JO3F Models |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.438" (11.10mm) |
Capacitance 1500 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.800" L x 0.350" W (20.30mm x 8.90mm) |
Voltage - Rated 2.5 kV | Height - Seated (Max) 0.890" (22.60mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,07364 € | 253,81 € |
| Unit Price without VAT: | 23,07364 € |
|---|---|
| Unit Price with VAT: | 27,45763 € |

