Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FK132JO3F | |
|---|---|
DigiKey Part Number | CDV30FK132JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FK132JO3F |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1300 pF Mica Capacitor 2.5 kV Radial |
Datasheet | Datasheet |
EDA/CAD Models | CDV30FK132JO3F Models |
Category | Voltage - Rated 2.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 1300 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FK132GO3 | Cornell Dubilier Knowles | 0 | CDV30FK132GO3-ND | 26,25111 € | Parametric Equivalent |
| CDV30FK132GO3F | Cornell Dubilier Knowles | 0 | CDV30FK132GO3F-ND | 28,68444 € | Parametric Equivalent |
| CDV30FK132JO3 | Cornell Dubilier Knowles | 0 | CDV30FK132JO3-ND | 21,01417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,07364 € | 253,81 € |
| Unit Price without VAT: | 23,07364 € |
|---|---|
| Unit Price with VAT: | 27,45763 € |


