Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FK122GO3 | |
|---|---|
DigiKey Part Number | CDV30FK122GO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FK122GO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Mica Capacitor 2.5 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 1200 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.791" L x 0.311" W (20.10mm x 7.90mm) |
Voltage - Rated 2.5 kV | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FK122FO3 | Cornell Dubilier Knowles | 0 | CDV30FK122FO3-ND | 30,99000 € | Parametric Equivalent |
| CDV30FK122FO3F | Cornell Dubilier Knowles | 0 | CDV30FK122FO3F-ND | 34,12714 € | Parametric Equivalent |
| CDV30FK122GO3F | Cornell Dubilier Knowles | 0 | CDV30FK122GO3F-ND | 28,36889 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 26,02333 € | 234,21 € |
| Unit Price without VAT: | 26,02333 € |
|---|---|
| Unit Price with VAT: | 30,96776 € |


