Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FJ621JO3F | |
|---|---|
DigiKey Part Number | CDV30FJ621JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FJ621JO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 620 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 2 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 620 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FJ621GO3 | Cornell Dubilier Knowles | 0 | CDV30FJ621GO3-ND | 22,18364 € | Parametric Equivalent |
| CDV30FJ621GO3F | Cornell Dubilier Knowles | 0 | CDV30FJ621GO3F-ND | 24,36800 € | Parametric Equivalent |
| CDV30FJ621JO3 | Cornell Dubilier Knowles | 0 | CDV30FJ621JO3-ND | 17,80786 € | Parametric Equivalent |
| CDV30FK621GO3 | Cornell Dubilier Knowles | 0 | CDV30FK621GO3-ND | 23,97500 € | Parametric Equivalent |
| CDV30FK621GO3F | Cornell Dubilier Knowles | 0 | CDV30FK621GO3F-ND | 26,32778 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 19,60083 € | 235,21 € |
| Unit Price without VAT: | 19,60083 € |
|---|---|
| Unit Price with VAT: | 23,32499 € |


