Parametric Equivalent

CDV30FJ471JO3F | |
|---|---|
DigiKey Part Number | CDV30FJ471JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FJ471JO3F |
Description | CAP MICA 470PF 5% 2000V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
EDA/CAD Models | CDV30FJ471JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 470 pF | |
Tolerance | ±5% | |
Voltage - Rated | 2 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.438" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.770" L x 0.260" W (19.60mm x 6.60mm) | |
Height - Seated (Max) | 0.870" (22.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 € | 20,37 € |
| 15 | 15,84267 € | 237,64 € |
| 60 | 14,56100 € | 873,66 € |
| 105 | 14,16905 € | 1.487,75 € |
| 510 | 13,34282 € | 6.804,84 € |
| Unit Price without VAT: | 20,37000 € |
|---|---|
| Unit Price with VAT: | 24,24030 € |


