Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FJ392GO3 | |
|---|---|
DigiKey Part Number | CDV30FJ392GO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FJ392GO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3900 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 3900 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.831" L x 0.461" W (21.10mm x 11.70mm) |
Voltage - Rated 2 kV | Height - Seated (Max) 0.929" (23.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FJ392FO3 | Cornell Dubilier Knowles | 0 | CDV30FJ392FO3-ND | 49,93000 € | Parametric Equivalent |
| CDV30FJ392FO3F | Cornell Dubilier Knowles | 0 | CDV30FJ392FO3F-ND | 54,46400 € | Parametric Equivalent |
| CDV30FJ392GO3F | Cornell Dubilier Knowles | 0 | CDV30FJ392GO3F-ND | 46,10200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 41,73000 € | 250,38 € |
| Unit Price without VAT: | 41,73000 € |
|---|---|
| Unit Price with VAT: | 49,65870 € |


