Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FJ221JO3 | |
|---|---|
DigiKey Part Number | CDV30FJ221JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FJ221JO3 |
Description | CAP MICA 220PF 5% 2000V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 220 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.772" L x 0.252" W (19.60mm x 6.40mm) |
Voltage - Rated 2 kV | Height - Seated (Max) 0.858" (21.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FJ221GO3 | Cornell Dubilier Knowles | 0 | CDV30FJ221GO3-ND | 22,10818 € | Parametric Equivalent |
| CDV30FJ221GO3F | Cornell Dubilier Knowles | 0 | CDV30FJ221GO3F-ND | 24,25400 € | Parametric Equivalent |
| CDV30FJ221JO3F | Cornell Dubilier Knowles | 0 | CDV30FJ221JO3F-ND | 19,53667 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,71857 € | 248,06 € |
| Unit Price without VAT: | 17,71857 € |
|---|---|
| Unit Price with VAT: | 21,08510 € |


