Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FJ182JO3F | |
|---|---|
DigiKey Part Number | CDV30FJ182JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FJ182JO3F |
Description | CAP MICA 1800PF 5% 2KV RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
EDA/CAD Models | CDV30FJ182JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1800 pF | |
Tolerance | ±5% | |
Voltage - Rated | 2 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.790" L x 0.340" W (20.10mm x 8.60mm) | |
Height - Seated (Max) | 0.890" (22.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,37364 € | 246,11 € |
| Unit Price without VAT: | 22,37364 € |
|---|---|
| Unit Price with VAT: | 26,62463 € |


