Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FJ161JO3 | |
|---|---|
DigiKey Part Number | CDV30FJ161JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FJ161JO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 160 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 2 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 160 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FJ161GO3 | Cornell Dubilier Knowles | 0 | CDV30FJ161GO3-ND | 22,09545 € | Parametric Equivalent |
| CDV30FJ161GO3F | Cornell Dubilier Knowles | 0 | CDV30FJ161GO3F-ND | 24,24200 € | Parametric Equivalent |
| CDV30FJ161JO3F | Cornell Dubilier Knowles | 0 | CDV30FJ161JO3F-ND | 19,51167 € | Parametric Equivalent |
| CDV30FK161GO3 | Cornell Dubilier Knowles | 0 | CDV30FK161GO3-ND | 23,82200 € | Parametric Equivalent |
| CDV30FK161GO3F | Cornell Dubilier Knowles | 0 | CDV30FK161GO3F-ND | 26,20000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,69286 € | 247,70 € |
| Unit Price without VAT: | 17,69286 € |
|---|---|
| Unit Price with VAT: | 21,05450 € |


