Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FJ161FO3 | |
|---|---|
DigiKey Part Number | CDV30FJ161FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FJ161FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 160 pF | |
Tolerance | ±1% | |
Voltage - Rated | 2 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | - | |
Features | General Purpose | |
Size / Dimension | - | |
Height - Seated (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 26,74889 € | 240,74 € |
| Unit Price without VAT: | 26,74889 € |
|---|---|
| Unit Price with VAT: | 31,83118 € |


