
CDV30FJ152JP3 | |
|---|---|
DigiKey Part Number | CDV30FJ152JP3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FJ152JP3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 150°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 1500 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.791" L x 0.319" W (20.10mm x 8.10mm) |
Voltage - Rated 2 kV | Height - Seated (Max) 0.890" (22.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 19,55000 € | 234,60 € |
| Unit Price without VAT: | 19,55000 € |
|---|---|
| Unit Price with VAT: | 23,26450 € |

