Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FJ152FO3 | |
|---|---|
DigiKey Part Number | CDV30FJ152FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FJ152FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 1500 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.791" L x 0.319" W (20.10mm x 8.10mm) |
Voltage - Rated 2 kV | Height - Seated (Max) 0.890" (22.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FJ152FO3F | Cornell Dubilier Knowles | 0 | CDV30FJ152FO3F-ND | 31,81125 € | Parametric Equivalent |
| CDV30FK152FO3 | Cornell Dubilier Knowles | 0 | CDV30FK152FO3-ND | 31,29500 € | Parametric Equivalent |
| CDV30FK152FO3F | Cornell Dubilier Knowles | 0 | CDV30FK152FO3F-ND | 29,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 29,15375 € | 233,23 € |
| Unit Price without VAT: | 29,15375 € |
|---|---|
| Unit Price with VAT: | 34,69296 € |


