Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FJ131GO3 | |
|---|---|
DigiKey Part Number | CDV30FJ131GO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FJ131GO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 130 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 2 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 130 pF | Features General Purpose |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FJ131FO3 | Cornell Dubilier Knowles | 0 | CDV30FJ131FO3-ND | 26,41667 € | Parametric Equivalent |
| CDV30FJ131FO3F | Cornell Dubilier Knowles | 0 | CDV30FJ131FO3F-ND | 29,06500 € | Parametric Equivalent |
| CDV30FJ131GO3F | Cornell Dubilier Knowles | 0 | CDV30FJ131GO3F-ND | 24,24200 € | Parametric Equivalent |
| CDV30FK131FO3 | Cornell Dubilier Knowles | 0 | CDV30FK131FO3-ND | 28,35556 € | Parametric Equivalent |
| CDV30FK131FO3F | Cornell Dubilier Knowles | 0 | CDV30FK131FO3F-ND | 31,18125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 22,09545 € | 243,05 € |
| Unit Price without VAT: | 22,09545 € |
|---|---|
| Unit Price with VAT: | 26,29359 € |


