Parametric Equivalent

CDV30FJ102JO3F | |
|---|---|
DigiKey Part Number | CDV30FJ102JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FJ102JO3F |
Description | CAP MICA 1000PF 5% 2000V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1000 pF | |
Tolerance | ±5% | |
Voltage - Rated | 2 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.438" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.780" L x 0.280" W (19.80mm x 7.10mm) | |
Height - Seated (Max) | 0.882" (22.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 21,30417 € | 255,65 € |
| Unit Price without VAT: | 21,30417 € |
|---|---|
| Unit Price with VAT: | 25,35196 € |


