Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FJ102FO3 | |
|---|---|
DigiKey Part Number | CDV30FJ102FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FJ102FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 1000 pF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.780" L x 0.280" W (19.80mm x 7.10mm) |
Voltage - Rated 2 kV | Height - Seated (Max) 0.882" (22.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FJ102FO3F | Cornell Dubilier Knowles | 0 | CDV30FJ102FO3F-ND | 29,96500 € | Parametric Equivalent |
| CDV30FK102FO3 | Cornell Dubilier Knowles | 0 | CDV30FK102FO3-ND | 29,45875 € | Parametric Equivalent |
| CDV30FK102FO3F | Cornell Dubilier Knowles | 0 | CDV30FK102FO3F-ND | 27,58444 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 27,26667 € | 245,40 € |
| Unit Price without VAT: | 27,26667 € |
|---|---|
| Unit Price with VAT: | 32,44734 € |


