CDV30FH821JO3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 21,59909 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 23,72000 €
Datasheet
820 pF Mica Capacitor 1.5 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV30FH821JO3

DigiKey Part Number
338-3893-ND
Manufacturer
Manufacturer Product Number
CDV30FH821JO3
Description
CAP MICA 820PF 5% 1.5KV RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
820 pF Mica Capacitor 1.5 kV Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Dielectric Material
Mica
Manufacturer
Cornell Dubilier Knowles
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Lead Spacing
0.437" (11.10mm)
Capacitance
820 pF
Features
General Purpose
Tolerance
±5%
Size / Dimension
0.772" L x 0.252" W (19.60mm x 6.40mm)
Voltage - Rated
1.5 kV
Height - Seated (Max)
0.850" (21.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDV30FH821GO3Cornell Dubilier Knowles0CDV30FH821GO3-ND21,59909 €Parametric Equivalent
CDV30FH821GO3FCornell Dubilier Knowles0CDV30FH821GO3F-ND23,72000 €Parametric Equivalent
Available To Order
Factory Stock: 38
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1912,55211 €238,49 €
Manufacturers Standard Package
Unit Price without VAT:12,55211 €
Unit Price with VAT:14,93701 €