Parametric Equivalent
Parametric Equivalent

CDV30FH562JO3 | |
|---|---|
DigiKey Part Number | CDV30FH562JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH562JO3 |
Description | CAP MICA 5600PF 5% 1500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 5600 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.819" L x 0.402" W (20.80mm x 10.20mm) |
Voltage - Rated 1.5 kV | Height - Seated (Max) 0.909" (23.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FH562GO3 | Cornell Dubilier Knowles | 0 | CDV30FH562GO3-ND | 43,57833 € | Parametric Equivalent |
| CDV30FH562GO3F | Cornell Dubilier Knowles | 0 | CDV30FH562GO3F-ND | 48,16800 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 26,74778 € | 240,73 € |
| Unit Price without VAT: | 26,74778 € |
|---|---|
| Unit Price with VAT: | 31,82986 € |


