Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FH511GO3F | |
|---|---|
DigiKey Part Number | CDV30FH511GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH511GO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 510 pF | Features General Purpose |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FH511FO3 | Cornell Dubilier Knowles | 0 | CDV30FH511FO3-ND | 25,85778 € | Parametric Equivalent |
| CDV30FH511FO3F | Cornell Dubilier Knowles | 0 | CDV30FH511FO3F-ND | 28,26778 € | Parametric Equivalent |
| CDV30FH511GO3 | Cornell Dubilier Knowles | 0 | CDV30FH511GO3-ND | 21,59909 € | Parametric Equivalent |
| CDV30FJ511FO3 | Cornell Dubilier Knowles | 0 | CDV30FJ511FO3-ND | 26,55667 € | Parametric Equivalent |
| CDV30FJ511FO3F | Cornell Dubilier Knowles | 0 | CDV30FJ511FO3F-ND | 29,20500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 23,72000 € | 237,20 € |
| Unit Price without VAT: | 23,72000 € |
|---|---|
| Unit Price with VAT: | 28,22680 € |


