
CDV30FH472JO3F | |
|---|---|
DigiKey Part Number | CDV30FH472JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH472JO3F |
Description | CAP MICA 4700PF 5% 1500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
EDA/CAD Models | CDV30FH472JO3F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 4700 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1.5 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.438" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.810" L x 0.380" W (20.60mm x 9.70mm) | |
Height - Seated (Max) | 0.902" (22.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,04000 € | 37,04 € |
| 16 | 29,85125 € | 477,62 € |
| 56 | 28,03964 € | 1.570,22 € |
| 104 | 27,35365 € | 2.844,78 € |
| Unit Price without VAT: | 37,04000 € |
|---|---|
| Unit Price with VAT: | 44,07760 € |



