Parametric Equivalent
Parametric Equivalent

CDV30FH332JO3 | |
|---|---|
DigiKey Part Number | CDV30FH332JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH332JO3 |
Description | CAP MICA 3300PF 5% 1500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 3300 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1.5 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.799" L x 0.350" W (20.30mm x 8.90mm) | |
Height - Seated (Max) | 0.890" (22.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 29,34000 € | 234,72 € |
| Unit Price without VAT: | 29,34000 € |
|---|---|
| Unit Price with VAT: | 34,91460 € |


