
CDV30FH331JO3 | |
|---|---|
DigiKey Part Number | CDV30FH331JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH331JO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 330 pF | Features General Purpose |
Tolerance ±5% |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 17,32357 € | 242,53 € |
| Unit Price without VAT: | 17,32357 € |
|---|---|
| Unit Price with VAT: | 20,61505 € |

