CDV30FH302JO3F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 29,29250 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 31,98875 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 23,51700 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 30,02875 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 33,07571 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 24,11400 €
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 26,49333 €
Datasheet
3000 pF Mica Capacitor 1.5 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV30FH302JO3F

DigiKey Part Number
CDV30FH302JO3F-ND
Manufacturer
Manufacturer Product Number
CDV30FH302JO3F
Description
MICA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
3000 pF Mica Capacitor 1.5 kV Radial
Datasheet
 Datasheet
EDA/CAD Models
CDV30FH302JO3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated
1.5 kV
Manufacturer
Cornell Dubilier Knowles
Dielectric Material
Mica
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
Radial
Capacitance
3000 pF
Features
General Purpose
Tolerance
±5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDV30FH302GO3Cornell Dubilier Knowles0CDV30FH302GO3-ND29,29250 €Parametric Equivalent
CDV30FH302GO3FCornell Dubilier Knowles0CDV30FH302GO3F-ND31,98875 €Parametric Equivalent
CDV30FH302JO3Cornell Dubilier Knowles0CDV30FH302JO3-ND23,51700 €Parametric Equivalent
CDV30FJ302GO3Cornell Dubilier Knowles0CDV30FJ302GO3-ND30,02875 €Parametric Equivalent
CDV30FJ302GO3FCornell Dubilier Knowles0CDV30FJ302GO3F-ND33,07571 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1220,03417 €240,41 €
Manufacturers Standard Package
Unit Price without VAT:20,03417 €
Unit Price with VAT:23,84066 €