Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FH201FO3 | |
|---|---|
DigiKey Part Number | CDV30FH201FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH201FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 200 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 200 pF | Features General Purpose |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FH201FO3F | Cornell Dubilier Knowles | 0 | CDV30FH201FO3F-ND | 28,16556 € | Parametric Equivalent |
| CDV30FJ201FO3 | Cornell Dubilier Knowles | 0 | CDV30FJ201FO3-ND | 26,44222 € | Parametric Equivalent |
| CDV30FJ201FO3F | Cornell Dubilier Knowles | 0 | CDV30FJ201FO3F-ND | 29,14125 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 25,82000 € | 232,38 € |
| Unit Price without VAT: | 25,82000 € |
|---|---|
| Unit Price with VAT: | 30,72580 € |


