
CDV30FH181JO3F | |
|---|---|
DigiKey Part Number | CDV30FH181JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH181JO3F |
Description | CAP MICA 180PF 5% 1500V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.438" (11.10mm) |
Capacitance 180 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.770" L x 0.250" W (19.60mm x 6.40mm) |
Voltage - Rated 1.5 kV | Height - Seated (Max) 0.850" (21.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 18,87000 € | 245,31 € |
| Unit Price without VAT: | 18,87000 € |
|---|---|
| Unit Price with VAT: | 22,45530 € |

