Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FH152GO3F | |
|---|---|
DigiKey Part Number | CDV30FH152GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH152GO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 1500 pF | Features General Purpose |
Tolerance ±2% | Size / Dimension 0.780" L x 0.280" W (19.80mm x 7.10mm) |
Voltage - Rated 1.5 kV | Height - Seated (Max) 0.870" (22.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FH152FO3 | Cornell Dubilier Knowles | 0 | CDV30FH152FO3-ND | 28,21667 € | Parametric Equivalent |
| CDV30FH152FO3F | Cornell Dubilier Knowles | 0 | CDV30FH152FO3F-ND | 30,99000 € | Parametric Equivalent |
| CDV30FH152GO3 | Cornell Dubilier Knowles | 0 | CDV30FH152GO3-ND | 23,69400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 26,06111 € | 234,55 € |
| Unit Price without VAT: | 26,06111 € |
|---|---|
| Unit Price with VAT: | 31,01272 € |


