
CDV30FH151JO3F | |
|---|---|
DigiKey Part Number | CDV30FH151JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH151JO3F |
Description | CAP MICA 150PF 5% 1500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 150 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1.5 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.438" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.770" L x 0.250" W (19.60mm x 6.40mm) | |
Height - Seated (Max) | 0.850" (21.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,10692 € | 248,39 € |
| Unit Price without VAT: | 19,10692 € |
|---|---|
| Unit Price with VAT: | 22,73723 € |

