
CDV30FH122JO3F | |
|---|---|
DigiKey Part Number | CDV30FH122JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH122JO3F |
Description | CAP MICA 1200PF 5% 1500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.438" (11.10mm) |
Capacitance 1200 pF | Features General Purpose |
Tolerance ±5% | Size / Dimension 0.770" L x 0.260" W (19.60mm x 6.60mm) |
Voltage - Rated 1.5 kV | Height - Seated (Max) 0.858" (21.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,64583 € | 247,75 € |
| Unit Price without VAT: | 20,64583 € |
|---|---|
| Unit Price with VAT: | 24,56854 € |

