Parametric Equivalent
Parametric Equivalent

CDV30FH122JO3 | |
|---|---|
DigiKey Part Number | CDV30FH122JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FH122JO3 |
Description | CAP MICA 1200PF 5% 1500V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1200 pF Mica Capacitor 1.5 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1200 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1.5 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.437" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.772" L x 0.260" W (19.60mm x 6.60mm) | |
Height - Seated (Max) | 0.858" (21.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 17,82538 € | 231,73 € |
| Unit Price without VAT: | 17,82538 € |
|---|---|
| Unit Price with VAT: | 21,21220 € |


