Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FF752GO3F | |
|---|---|
DigiKey Part Number | CDV30FF752GO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF752GO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7500 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 7500 pF | Features General Purpose |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FF752FO3 | Cornell Dubilier Knowles | 0 | CDV30FF752FO3-ND | 53,24400 € | Parametric Equivalent |
| CDV30FF752FO3F | Cornell Dubilier Knowles | 0 | CDV30FF752FO3F-ND | 58,74000 € | Parametric Equivalent |
| CDV30FF752GO3 | Cornell Dubilier Knowles | 0 | CDV30FF752GO3-ND | 44,86200 € | Parametric Equivalent |
| CDV30FH752FO3 | Cornell Dubilier Knowles | 0 | CDV30FH752FO3-ND | 56,37500 € | Parametric Equivalent |
| CDV30FH752FO3F | Cornell Dubilier Knowles | 0 | CDV30FH752FO3F-ND | 61,66000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 48,98600 € | 244,93 € |
| Unit Price without VAT: | 48,98600 € |
|---|---|
| Unit Price with VAT: | 58,29334 € |


