Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FF622FO3F | |
|---|---|
DigiKey Part Number | CDV30FF622FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF622FO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6200 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 6200 pF | Features General Purpose |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FF622FO3 | Cornell Dubilier Knowles | 0 | CDV30FF622FO3-ND | 50,55800 € | Parametric Equivalent |
| CDV30FH622FO3 | Cornell Dubilier Knowles | 0 | CDV30FH622FO3-ND | 52,95200 € | Parametric Equivalent |
| CDV30FH622FO3F | Cornell Dubilier Knowles | 0 | CDV30FH622FO3F-ND | 58,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 55,16400 € | 275,82 € |
| Unit Price without VAT: | 55,16400 € |
|---|---|
| Unit Price with VAT: | 65,64516 € |


