
CDV30FF562JO3F | |
|---|---|
DigiKey Part Number | CDV30FF562JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF562JO3F |
Description | CAP MICA 5600PF 5% 1000V RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5600 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 5600 pF | |
Tolerance | ±5% | |
Voltage - Rated | 1 kV | |
Dielectric Material | Mica | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Lead Spacing | 0.438" (11.10mm) | |
Features | General Purpose | |
Size / Dimension | 0.800" L x 0.340" W (20.30mm x 8.60mm) | |
Height - Seated (Max) | 0.890" (22.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 37,07429 € | 259,52 € |
| Unit Price without VAT: | 37,07429 € |
|---|---|
| Unit Price with VAT: | 44,11841 € |

