Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FF512JO3 | |
|---|---|
DigiKey Part Number | CDV30FF512JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF512JO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5100 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 5100 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FF512GO3 | Cornell Dubilier Knowles | 0 | CDV30FF512GO3-ND | 41,36667 € | Parametric Equivalent |
| CDV30FF512GO3F | Cornell Dubilier Knowles | 0 | CDV30FF512GO3F-ND | 45,17000 € | Parametric Equivalent |
| CDV30FH512GO3 | Cornell Dubilier Knowles | 0 | CDV30FH512GO3-ND | 43,35167 € | Parametric Equivalent |
| CDV30FH512GO3F | Cornell Dubilier Knowles | 0 | CDV30FH512GO3F-ND | 47,89200 € | Parametric Equivalent |
| CDV30FH512JO3 | Cornell Dubilier Knowles | 0 | CDV30FH512JO3-ND | 34,99857 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 33,39286 € | 233,75 € |
| Unit Price without VAT: | 33,39286 € |
|---|---|
| Unit Price with VAT: | 39,73750 € |


