Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FF502FO3F | |
|---|---|
DigiKey Part Number | CDV30FF502FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF502FO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5000 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 5000 pF | Features General Purpose |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FF502FO3 | Cornell Dubilier Knowles | 0 | CDV30FF502FO3-ND | 49,47800 € | Parametric Equivalent |
| CDV30FH502FO3 | Cornell Dubilier Knowles | 0 | CDV30FH502FO3-ND | 51,90000 € | Parametric Equivalent |
| CDV30FH502FO3F | Cornell Dubilier Knowles | 0 | CDV30FH502FO3F-ND | 57,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,01400 € | 270,07 € |
| Unit Price without VAT: | 54,01400 € |
|---|---|
| Unit Price with VAT: | 64,27666 € |


