Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FF432JO3 | |
|---|---|
DigiKey Part Number | CDV30FF432JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF432JO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4300 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 4300 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV19FF432GO3 | Cornell Dubilier Knowles | 0 | CDV19FF432GO3-ND | 22,87800 € | Parametric Equivalent |
| CDV19FF432GO3F | Cornell Dubilier Knowles | 0 | CDV19FF432GO3F-ND | 25,26340 € | Parametric Equivalent |
| CDV19FF432JO3 | Cornell Dubilier Knowles | 0 | CDV19FF432JO3-ND | 18,57680 € | Parametric Equivalent |
| CDV19FF432JO3F | Cornell Dubilier Knowles | 0 | CDV19FF432JO3F-ND | 20,49340 € | Parametric Equivalent |
| CDV30FF432GO3 | Cornell Dubilier Knowles | 0 | CDV30FF432GO3-ND | 39,39667 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 31,50875 € | 252,07 € |
| Unit Price without VAT: | 31,50875 € |
|---|---|
| Unit Price with VAT: | 37,49541 € |



