Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FF431JO3F | |
|---|---|
DigiKey Part Number | CDV30FF431JO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF431JO3F |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 430 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FF431GO3 | Cornell Dubilier Knowles | 0 | CDV30FF431GO3-ND | 20,42917 € | Parametric Equivalent |
| CDV30FF431GO3F | Cornell Dubilier Knowles | 0 | CDV30FF431GO3F-ND | 22,46364 € | Parametric Equivalent |
| CDV30FF431JO3 | Cornell Dubilier Knowles | 0 | CDV30FF431JO3-ND | 7,01059 € | Parametric Equivalent |
| CDV30FH431GO3 | Cornell Dubilier Knowles | 0 | CDV30FH431GO3-ND | 21,56000 € | Parametric Equivalent |
| CDV30FH431GO3F | Cornell Dubilier Knowles | 0 | CDV30FH431GO3F-ND | 23,69400 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 7,01059 € | 238,36 € |
| Unit Price without VAT: | 7,01059 € |
|---|---|
| Unit Price with VAT: | 8,34260 € |


