Parametric Equivalent

CDV30FF222FO3 | |
|---|---|
DigiKey Part Number | CDV30FF222FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF222FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 2200 pF | Features General Purpose |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FF222FO3F | Cornell Dubilier Knowles | 0 | CDV30FF222FO3F-ND | 32,64500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 29,91375 € | 239,31 € |
| Unit Price without VAT: | 29,91375 € |
|---|---|
| Unit Price with VAT: | 35,59736 € |


