Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FF181JO3 | |
|---|---|
DigiKey Part Number | CDV30FF181JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF181JO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 pF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 180 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FF181GO3 | Cornell Dubilier Knowles | 0 | CDV30FF181GO3-ND | 20,41667 € | Parametric Equivalent |
| CDV30FF181GO3F | Cornell Dubilier Knowles | 0 | CDV30FF181GO3F-ND | 22,40000 € | Parametric Equivalent |
| CDV30FF181JO3F | Cornell Dubilier Knowles | 0 | CDV30FF181JO3F-ND | 7,01059 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 16,42600 € | 246,39 € |
| Unit Price without VAT: | 16,42600 € |
|---|---|
| Unit Price with VAT: | 19,54694 € |


