Parametric Equivalent

CDV30FF153FO3 | |
|---|---|
DigiKey Part Number | CDV30FF153FO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF153FO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 0.015 µF | Features General Purpose |
Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FF153FO3F | Cornell Dubilier Knowles | 0 | CDV30FF153FO3F-ND | 66,77000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 61,14250 € | 244,57 € |
| Unit Price without VAT: | 61,14250 € |
|---|---|
| Unit Price with VAT: | 72,75958 € |


