Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30FF133JO3 | |
|---|---|
DigiKey Part Number | CDV30FF133JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF133JO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.013 µF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 1 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 0.013 µF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FF133GO3 | Cornell Dubilier Knowles | 0 | CDV30FF133GO3-ND | 50,53200 € | Parametric Equivalent |
| CDV30FF133GO3F | Cornell Dubilier Knowles | 0 | CDV30FF133GO3F-ND | 55,14000 € | Parametric Equivalent |
| CDV30FF133JO3F | Cornell Dubilier Knowles | 0 | CDV30FF133JO3F-ND | 44,39500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 40,66000 € | 243,96 € |
| Unit Price without VAT: | 40,66000 € |
|---|---|
| Unit Price with VAT: | 48,38540 € |


