130 pF Mica Capacitor 1 kV Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDV30FF131JO3F

DigiKey Part Number
338-3888-ND
Manufacturer
Manufacturer Product Number
CDV30FF131JO3F
Description
CAP MICA 130PF 5% 1000V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
130 pF Mica Capacitor 1 kV Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cornell Dubilier Knowles
Series
Packaging
Bulk
Part Status
Active
Capacitance
130 pF
Tolerance
±5%
Voltage - Rated
1 kV
Dielectric Material
Mica
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Radial
Lead Spacing
-
Features
General Purpose
Size / Dimension
-
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Factory Stock: 132
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,37000 €8,37 €
445,56068 €244,67 €
885,29955 €466,36 €
1325,16879 €682,28 €
5284,81875 €2.544,30 €
1.0124,69585 €4.752,20 €
Manufacturers Standard Package
Unit Price without VAT:8,37000 €
Unit Price with VAT:9,96030 €