Parametric Equivalent

CDV30FF123FO3F | |
|---|---|
DigiKey Part Number | CDV30FF123FO3F-ND |
Manufacturer | |
Manufacturer Product Number | CDV30FF123FO3F |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Mica Capacitor 1 kV Radial |
Datasheet | Datasheet |
Category | Dielectric Material Mica |
Manufacturer Cornell Dubilier Knowles | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case Radial |
Part Status Active | Lead Spacing 0.437" (11.10mm) |
Capacitance 0.012 µF | Features General Purpose |
Tolerance ±1% | Size / Dimension 0.831" L x 0.461" W (21.10mm x 11.70mm) |
Voltage - Rated 1 kV | Height - Seated (Max) 0.921" (23.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30FF123FO3 | Cornell Dubilier Knowles | 0 | CDV30FF123FO3-ND | 60,15250 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 65,68500 € | 262,74 € |
| Unit Price without VAT: | 65,68500 € |
|---|---|
| Unit Price with VAT: | 78,16515 € |


