Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30EK510JO3 | |
|---|---|
DigiKey Part Number | CDV30EK510JO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30EK510JO3 |
Description | MICA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 51 pF Mica Capacitor 2.5 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 2.5 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 51 pF | Features General Purpose |
Tolerance ±5% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30EK510GO3 | Cornell Dubilier Knowles | 0 | CDV30EK510GO3-ND | 22,34909 € | Parametric Equivalent |
| CDV30EK510GO3F | Cornell Dubilier Knowles | 0 | CDV30EK510GO3F-ND | 24,57100 € | Parametric Equivalent |
| CDV30EK510JO3F | Cornell Dubilier Knowles | 0 | CDV30EK510JO3F-ND | 19,75417 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 18,01462 € | 234,19 € |
| Unit Price without VAT: | 18,01462 € |
|---|---|
| Unit Price with VAT: | 21,43740 € |


