Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CDV30EJ620GO3 | |
|---|---|
DigiKey Part Number | CDV30EJ620GO3-ND |
Manufacturer | |
Manufacturer Product Number | CDV30EJ620GO3 |
Description | MICA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 pF Mica Capacitor 2 kV Radial |
Datasheet | Datasheet |
Category | Voltage - Rated 2 kV |
Manufacturer Cornell Dubilier Knowles | Dielectric Material Mica |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Package / Case Radial |
Capacitance 62 pF | Features General Purpose |
Tolerance ±2% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDV30EJ620FO3 | Cornell Dubilier Knowles | 0 | CDV30EJ620FO3-ND | 24,85000 € | Parametric Equivalent |
| CDV30EJ620FO3F | Cornell Dubilier Knowles | 0 | CDV30EJ620FO3F-ND | 27,33111 € | Parametric Equivalent |
| CDV30EJ620GO3F | Cornell Dubilier Knowles | 0 | CDV30EJ620GO3F-ND | 22,79455 € | Parametric Equivalent |
| CDV30EK620FO3 | Cornell Dubilier Knowles | 0 | CDV30EK620FO3-ND | 26,91111 € | Parametric Equivalent |
| CDV30EK620FO3F | Cornell Dubilier Knowles | 0 | CDV30EK620FO3F-ND | 29,57250 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 20,77250 € | 249,27 € |
| Unit Price without VAT: | 20,77250 € |
|---|---|
| Unit Price with VAT: | 24,71928 € |


